PDP SEO Portlet

ERJ-PA3F3003V

SMD Chip Resistor, 300 kohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-PA3F3003V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 300kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0603 [1608 Metric]
  • Power rating is 330mW
  • Voltage rating is 150V
  • Temperature coefficient is ± 100ppm/K
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
300 kohm
null
330 mW
± 1%
± 100ppm/K
0603 [1608 Metric]
-55 °C
ERJ-PA3 Series
null
Thick Film
1.6 mm
0.8 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100042
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.01529
5000+
$0.01529
10000+
$0.01501
20000+
$0.01473
40000+
$0.01445
80000+
$0.01417
SubTotal:
$76.45