ERJ-PA3D2002V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-PA3D2002V
Secondary Manufacturer Part#: ERJ-PA3D2002V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 1.6 mm | ||
| ERJPA3 Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 20 kOhm | ||
| 0.5 | ||
| 603 | ||
| Thick Film | ||
| Anti-Surge | ||
| ± 100ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100042 |
| Schedule B: | 8533100042 |