PDP SEO Portlet

ERJ-P6WJ2R7V

SMD Chip Resistor, 2.7 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided)

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P6WJ2R7V
Secondary Manufacturer Part#: ERJ-P6WJ2R7V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ P6W series ERJ PW type anti-surge thick film chip resistors (double-sided resistive elements structure). It features high pulse characteristics, 1.5 times higher than 0805 inch size anti-surge thick film chip resistors (ERJP06).

  • ESD surge characteristics superior to standard metal film resistors
  • Metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power resistors
  • Reference standards : IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
500 mW
2 mm
ERJ-P6W Series
1.25 mm
2.7 Ohm
± 5%
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
-100ppm/K to +600ppm/K, 600 ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100042
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07303
10000+
$0.07169
20000+
$0.07035
40000+
$0.06901
80000+
$0.06768