PDP SEO Portlet

ERJ-P6WF2403V

SMD Chip Resistor, 240 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided)

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P6WF2403V
Secondary Manufacturer Part#: ERJ-P6WF2403V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
    • Metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power
    • 0.50 W : 2012(0805) size(ERJP6W)
  • High pulse characteristics
    • 1.5 times higher than 0805 inch size Anti-Surge Thick Film Chip Resistors (ERJP06)
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualified
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
500 mW
2 mm
ERJ-P6W Series
1.25 mm
240 kOhm
± 1%
0805 [2012 Metric]
Thick Film (Double Sided)
± 200ppm/K ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100042
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.09282
10000+
$0.09154
20000+
$0.09108
40000+
$0.09062
80000+
$0.09016