ERJ-P6WF2322V
SMD Chip Resistor, 23.2 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided)
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P6WF2322V
Secondary Manufacturer Part#: ERJ-P6WF2322V
- RoHS 10 Compliant
- Tariff Charges
- ESD surge characteristics superior to standard metal film resistors
- High reliability
- Metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power
- 0.50 W : 2012(0805) size(ERJP6W)
- High pulse characteristics
- 1.5 times higher than 0805 inch size Anti-Surge Thick Film Chip Resistors (ERJP06)
- Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
- AEC-Q200 qualified
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 2 mm | ||
| ERJ-P6W Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 23.2 kOhm | ||
| ± 1% | ||
| 0805 [2012 Metric] | ||
| Thick Film (Double Sided) | ||
| High Power, Anti-Surge | ||
| ± 200ppm/K ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100042 |
| Schedule B: | 8533100042 |