PDP SEO Portlet

ERJ-P14J101U

SMD Chip Resistor, 100 ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-P14J101U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 100ohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 1210 [3225 Metric]
  • Power rating is 500mW
  • Voltage rating is 200V
  • Temperature coefficient is ± 200ppm/K
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
100 ohm
null
500 mW
± 5%
± 200ppm/K
1210 [3225 Metric]
-55 °C
ERJ-P14 Series
null
Thick Film
3.2 mm
2.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.0295
5000+
$0.0295
10000+
$0.02935
20000+
$0.0292
40000+
$0.02905
80000+
$0.0289
SubTotal:
$147.50