PDP SEO Portlet

ERJ-P14F10R0U

SMD Chip Resistor, 10 ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P14F10R0U
Secondary Manufacturer Part#: ERJ-P14F10R0U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ P14 series ERJ P type anti-surge thick film chip resistors are more electro-static discharge (ESD) surge tolerant than standard thick film chip resistors. These devices are complete with metal glaze thick film resistive elements and three layers of electrodes and are highly reliable.

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power resistors
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
500 mW
3.2 mm
ERJ-P14 Series
2.5 mm
AEC-Q200
10 Ohm
± 1%
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
± 100ppm/K ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06108
10000+
$0.05876
20000+
$0.05657
40000+
$0.05479
80000+
$0.05293