ERJ-P14D4222U
SMD Chip Resistor, 42.2 kohm, ± 0.5%, 500 mW, 1210 [3225 Metric], Thick Film, High Power, Anti-Surge
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P14D4222U
Secondary Manufacturer Part#: ERJ-P14D4222U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 3.2 mm | ||
| ERJ-P14 Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 42.2 kOhm | ||
| ± 0.5% | ||
| 1210 [3225 Metric] | ||
| Thick Film | ||
| High Power, Anti-Surge | ||
| ± 100ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |