PDP SEO Portlet

ERJ-P08J624V

SMD Chip Resistor, 620 kohm, ± 5%, 660 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-P08J624V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ P08 series ERJ P type anti-surge thick film chip resistors are more electro-static discharge (ESD) surge tolerant than standard thick film chip resistors. These devices are complete with metal glaze thick film resistive elements and three layers of electrodes and are highly reliable.

  • Resistance is 620kohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 1206 [3216 Metric]
  • Power rating is 660mW
  • Voltage rating is 500V
  • Temperature coefficient is ± 200ppm/K
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
620 kohm
null
660 mW
± 5%
± 200ppm/K
1206 [3216 Metric]
-55 °C
ERJ-P08 Series
null
Thick Film
3.2 mm
1.6 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.0157
5000+
$0.0157
10000+
$0.01541
20000+
$0.01512
40000+
$0.01484
80000+
$0.01455
SubTotal:
$78.50