PDP SEO Portlet

ERJ-P08J561V

SMD Chip Resistor, 560 Ohm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P08J561V
Secondary Manufacturer Part#: ERJ-P08J561V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ P08 series ERJ P type anti-surge thick film chip resistors are more electro-static discharge (ESD) surge tolerant than standard thick film chip resistors. These devices are complete with metal glaze thick film resistive elements and three layers of electrodes and are highly reliable.

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power resistors
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.3333 mW
3.2 mm
ERJ-P08 Series
1.6 mm
AEC-Q200
560 Ohm
5
1206
Thick Film
High Power, Anti-Surge
200.0000 ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:30000  Mult:5000  
USD $:
30000+
$0.0142
60000+
$0.01394
120000+
$0.01368
240000+
$0.01342
480000+
$0.01316