ERJ-P08J2R0V
SMD Chip Resistor, 2 Ohm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge
- RoHS 10 Compliant
- Tariff Charges
ERJ P08 series ERJ P type anti-surge thick film chip resistors are more electro-static discharge (ESD) surge tolerant than standard thick film chip resistors. These devices are complete with metal glaze thick film resistive elements and three layers of electrodes and are highly reliable.
- ESD surge characteristics superior to standard metal film resistors
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power resistors
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.6667 W | ||
| 3.2 mm | ||
| ERJP08 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 2 | ||
| 5 | ||
| 1206 | ||
| Thick Film | ||
| Anti-Surge | ||
| -100, 600 ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |