PDP SEO Portlet

ERJ-P08F2430V

SMD Chip Resistor, 243 ohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-P08F2430V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 243ohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 1206 [3216 Metric]
  • Power rating is 660mW
  • Voltage rating is 500V
  • Temperature coefficient is ± 100ppm/K
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
243 ohm
null
660 mW
± 1%
± 100ppm/K
1206 [3216 Metric]
-55 °C
ERJ-P08 Series
null
Thick Film
3.2 mm
1.6 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.03154
5000+
$0.03154
10000+
$0.03034
20000+
$0.02921
40000+
$0.02829
80000+
$0.02733
SubTotal:
$157.70