ERJ-P08F1373V
SMD Chip Resistor, 137 kohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P08F1373V
Secondary Manufacturer Part#: ERJ-P08F1373V
- RoHS 10 Compliant
- Tariff Charges
- Current Sensing resistor
- Small size and lightweight
- High reliability : Metal glaze thick fi lm resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Improved high-power/resistance to pulse characteristics by double-sided resistive elements structure : ERJ2LW, 3LW ,2BW, 3BW, 6BW, 8BW, 8CW
- Low TCR : ±50x10–6/°C (ERJ8CW)
- Low Resistance Value
- 5 mO, 10 mO : ERJ3LW
- 10 mO : ERJ2LW
- 10 mO to 50 mO : ERJ8CW
- 10 mO to 100 mO : ERJ6BW, 8BW
- 20 mO to 100 mO : ERJ3BW, ERJL14, L12
- 40 mO to 100 mO : ERJL1D, L1W
- 47 mO to 100 mO : ERJ2BW, ERJL03, L06, L08
- Reference Standards : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 qualified
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 660 mW | ||
| 3.2 mm | ||
| ERJ-P08 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 137 kOhm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| High Power, Anti-Surge | ||
| ± 100ppm/K ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |