ERJ-P08F1002V
SMD Chip Resistor, 10 kohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P08F1002V
Secondary Manufacturer Part#: ERJ-P08F1002V
- RoHS 10 Compliant
- Tariff Charges
ERJP08F1002V is an ERJ-P08 series anti-surge thick film chip resistor. This anti-surge thick film chip resistor is more Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. This AEC-Q200 compliant device, completes with metal glaze thick film resistive elements, and three layers of electrodes, are highly reliable.
- ESD surge characteristics superior to standard metal film resistor
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power (0.66W : 1206 inch / 3216 mm size)
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant, ±1% tolerance
- 500V limiting element voltage, 1000V maximum overload voltage
- 10Kohm resistance, ±100ppm/°C temperature coefficient
- Category temperature range from –55 to +155°C
- High reliability, precision, voltage, and resistance value
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 660 mW | ||
| 3.2 mm | ||
| ERJ-P08 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 10 kOhm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| High Power, Anti-Surge | ||
| ± 100ppm/K ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |