PDP SEO Portlet

ERJ-P06J5R1V

SMD Chip Resistor, 5.1 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P06J5R1V
Secondary Manufacturer Part#: ERJ-P06J5R1V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJP series is an anti-surge thick film chip resistor. The anti-surge thick film chip resistor is Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. These AEC-Q200 compliant devices, complete with metal glaze thick film resistive elements, and three layers of electrodes, are highly reliable.

  • Suitable for both reflow and flow soldering
  • IEC 60115-8, JIS C 5201-8, JEITA RC-2134C standard

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
500 mW
2 mm
ERJ-P06 Series
1.25 mm
AEC-Q200
5.1 Ohm
± 5%
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
-100ppm/K to +600ppm/K, 600 ppm/°C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01127
10000+
$0.01121
20000+
$0.01116
40000+
$0.0111
80000+
$0.01104