PDP SEO Portlet

ERJ-P06F4700V

SMD Chip Resistor, 470 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P06F4700V
Secondary Manufacturer Part#: ERJ-P06F4700V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJP06F4700V is an ERJ-P06 series anti-surge thick film chip resistor. This anti-surge thick film chip resistor is more Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. This AEC-Q200 compliant device, completes with metal glaze thick film resistive elements, and three layers of electrodes, are highly reliable.

  • ESD surge characteristics superior to standard metal film resistor
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power (0.50W : 0805 inch / 2012 mm size)
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant, ±1% tolerance
  • 400V limiting element voltage, 600V maximum overload voltage
  • 470 ohm resistance, 100ppm/K temperature coefficient
  • Category temperature range from –55 to +155°C
  • High reliability, precision, voltage, and resistance value

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
500 mW
2 mm
ERJ-P06 Series
1.25 mm
AEC-Q200
470 Ohm
± 1%
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
± 100ppm/K ppm/°C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02262
10000+
$0.02176
20000+
$0.02095
40000+
$0.02029
80000+
$0.0196