PDP SEO Portlet

ERJ-P06F30R0V

SMD Chip Resistor, 30 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P06F30R0V
Secondary Manufacturer Part#: ERJ-P06F30R0V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
    • Metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power
    • 0.50 W : 0805 inch / 2012 mm size (ERJP06)
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualified
  • RoHS compliant
  • Resistance Tolerance: ± 1 %

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
500 mW
2 mm
ERJ-P06 Series
1.25 mm
AEC-Q200
30 Ohm
± 1%
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
± 300ppm/K ppm/°C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02007
10000+
$0.0197
20000+
$0.01933
40000+
$0.01896
80000+
$0.0186