PDP SEO Portlet

ERJ-P06F2673V

SMD Chip Resistor, 267 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-P06F2673V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 267kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0805 [2012 Metric]
  • Power rating is 500mW
  • Voltage rating is 400V
  • Temperature coefficient is ± 100ppm/K
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
267 kohm
null
500 mW
± 1%
± 100ppm/K
0805 [2012 Metric]
-55 °C
ERJ-P06 Series
null
Thick Film
2 mm
1.25 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.0223
5000+
$0.0223
10000+
$0.02219
20000+
$0.02208
40000+
$0.02197
80000+
$0.02185
SubTotal:
$111.50