PDP SEO Portlet

ERJ-P06F2490V

SMD Chip Resistor, 249 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-P06F2490V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ P06 series ERJ P type anti-surge thick film chip resistors are more electro-static discharge (ESD) surge tolerant than standard thick film chip resistors. These devices are complete with metal glaze thick film resistive elements and three layers of electrodes and are highly reliable.

  • Resistance is 249ohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0805 [2012 Metric]
  • Power rating is 500mW
  • Voltage rating is 400V
  • Temperature coefficient is ± 100ppm/K
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
249 ohm
null
500 mW
± 1%
± 100ppm/K
0805 [2012 Metric]
-55 °C
ERJ-P06 Series
null
Thick Film
2 mm
1.25 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.02262
5000+
$0.02262
10000+
$0.02176
20000+
$0.02095
40000+
$0.02029
80000+
$0.0196
SubTotal:
$113.10