PDP SEO Portlet

ERJ-P03F59R0V

SMD Chip Resistor, 59 ohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P03F59R0V
Secondary Manufacturer Part#: ERJ-P03F59R0V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Sensing resistor
  • Small size and lightweight
  • High reliability : Metal glaze thick fi lm resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Improved high-power/resistance to pulse characteristics by double-sided resistive elements structure : ERJ2LW, 3LW ,2BW, 3BW, 6BW, 8BW, 8CW
  • Low TCR : ±50x10–6/°C (ERJ8CW)
  • Low Resistance Value
    • 5 mO, 10 mO : ERJ3LW
    • 10 mO : ERJ2LW
    • 10 mO to 50 mO : ERJ8CW
    • 10 mO to 100 mO : ERJ6BW, 8BW
    • 20 mO to 100 mO : ERJ3BW, ERJL14, L12
    • 40 mO to 100 mO : ERJL1D, L1W
    • 47 mO to 100 mO : ERJ2BW, ERJL03, L06, L08
  • Reference Standards : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 qualified
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
200 mW
1.6 mm
ERJ-P03 Series
0.8 mm
AEC-Q200
59 Ohm
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
± 200ppm/K ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0399
10000+
$0.0397
20000+
$0.0395
40000+
$0.0393
80000+
$0.0391