ERJ-P03D1053V
SMD Chip Resistor, 105 kohm, ± 0.5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-P03D1053V
Secondary Manufacturer Part#: ERJ-P03D1053V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 200 mW | ||
| 1.6 mm | ||
| ERJ-P03 Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 105 kOhm | ||
| ± 0.5% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| High Power, Anti-Surge | ||
| ± 150ppm/K | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |