PDP SEO Portlet

ERJ-L1DKF50MU

SMD Current Sense Resistor, 50 Milliohm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-L1DKF50MU
Secondary Manufacturer Part#: ERJ-L1DKF50MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERJ L1D series resistors from Panasonic are automotive grade, low TCR current sensing thick film chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • Resistance values ranges from 40mohm to 100mohm
  • EIA 2010 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Available in ±1% and ±5% tolerance
  • Available TCR value are ±100ppm/°C and ±300ppm/°C
  • Operating temperature range of -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.5 mW
0.6 mm
5 mm
ERJ-L1D Series
2.5 mm
AEC-Q200
50 Ohm
1
2010
Thick Film
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.24188
10000+
$0.23744
20000+
$0.233
40000+
$0.22859
80000+
$0.22416