ERJ-L14KF39MU
SMD Current Sense Resistor, 0.039 ohm, ERJ-L14K Series, 1210 [3225 Metric], 330 mW, ± 1%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-L14KF39MU
- RoHS 10 Compliant
- Tariff Charges
ERJL14KF39MU is an ERJ type, ERJ-L14 series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.039ohm resistance
- ±1% resistance tolerance
- 1210 [3225 Metric] resistor case
- ±300ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 330mW power rating
- Category temperature range from -55 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.039 ohm | ||
| 330 mW | ||
| ± 1% | ||
| ± 300ppm/K | ||
| 1210 [3225 Metric] | ||
| -55 °C | ||
| ERJ-L14K Series | ||
| Thick Film | ||
| 3.2 mm | ||
| 2.5 mm | ||
| 0.6 mm | ||
| AEC-Q200 | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |