ERJ-D1CJR160U
SMD Current Sense Resistor, 0.16 ohm, ERJ-D1 Series, 1020 Wide [2550 Metric], 2 W, ± 5%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-D1CJR160U
Secondary Manufacturer Part#: ERJ-D1CJR160U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 3 | ||
| 155 °C | ||
| -55 °C | ||
| 2 W | ||
| 0.6 mm | ||
| 2.5 mm | ||
| ERJ-D1 Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 0.16 Ohm | ||
| ± 5% | ||
| 1020 Wide [2550 Metric] | ||
| Surface Mount | ||
| Thick Film | ||
| Wraparound | ||
| Array | ||
| ± 100ppm/K |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100042 |
| Schedule B: | 8533100042 |