ERJ-B3CFR15V
SMD Current Sense Resistor, 0.15 Ohm, ERJ-B3 Series, 0508 Wide [1220 Metric], 500 mW, ± 1%
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-B3CFR15V
Secondary Manufacturer Part#: ERJ-B3CFR15V
- RoHS 10 Compliant
- Tariff Charges
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- Power Rating: 0.33 W
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 2 | ||
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 0.5 mm | ||
| 1.25 mm | ||
| ERJ-B3 Series | ||
| 2 mm | ||
| AEC-Q200 | ||
| 0.15 Ohm | ||
| ± 1% | ||
| 0508 Wide [1220 Metric] | ||
| Surface Mount | ||
| Thick Film | ||
| Wraparound | ||
| Thick Film | ||
| 0ppm/K to +200ppm/K, 200 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |