ERJ-B3CFR12V
Resistor, Array, 120 Milliohm, ± 1%, 500 mW, 2 Resistors, Isolated, 0508 [1220 Metric], Wraparound, Surface Mount, Thick Film
- RoHS 10 Compliant
- Tariff Charges
ERJ B3 series ERJ B type high power chip resistors (wide terminal type) provides high solder-joint reliability by wide terminal construction. Recommended applications are automotive electronic circuits including ECUs (electrical control unit), anti-lock breaking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- Excellent heat dissipation characteristics by wide terminal construction
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 2 | ||
| 155 °C | ||
| -55 °C | ||
| 0.5 mW | ||
| 0.5 mm | ||
| 2 mm | ||
| ERJB3 Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 120 MOhm | ||
| 1 | ||
| 508 | ||
| Surface Mount | ||
| Thick Film | ||
| Wraparound | ||
| Thick Film | ||
| 0, 200 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |