ERJ-B3BJ6R8V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 2 | ||
| 155 °C | ||
| -55 °C | ||
| 0.3333 mW | ||
| 0.5 mm | ||
| 2 mm | ||
| ERJB3 Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 6.8 Ohm | ||
| 5 | ||
| 508 | ||
| Surface Mount | ||
| Thick Film | ||
| Wraparound | ||
| Array | ||
| 200.0000 ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |