PDP SEO Portlet

ERJ-B3BFR27V

SMD Current Sense Resistor, 0.27 ohm, ERJ-B3 Series, 0508 Wide [1220 Metric], 500 mW, ± 1%

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-B3BFR27V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJB3BFR27V is an ERJ B type, ERJ-B3 series, wide terminal, high power chip resistor. It is recommended for applications such as automotive electronic circuits including ECUs (Electrical Control Unit), anti-lock braking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.

  • 0.27ohm resistance
  • ±1% resistance tolerance
  • 0508 [1220 Metric] resistor case
  • 0ppm/°C to +200ppm/°C temperature coefficient
  • High solder-joint reliability by wide terminal construction
  • Excellent heat dissipation characteristics by wide terminal construction
  • AEC-Q200 compliant
  • Category temperature range from -55 to +155°C
  • 150V voltage rating and 1W power rating

Technical Attributes

Find Similar Parts

Description Value
0.27 ohm
500 mW
± 1%
0ppm/K to +200ppm/K
0508 Wide [1220 Metric]
-55 °C
ERJ-B3 Series
Thick Film
1.25 mm
2 mm
0.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.17262
5000+
$0.17262
10000+
$0.16606
20000+
$0.15988
40000+
$0.15484
80000+
$0.1496
SubTotal:
$863.10