ERJ-B2BF4R3V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-B2BF4R3V
Secondary Manufacturer Part#: ERJ-B2BF4R3V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 1 | ||
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 0.65 mm | ||
| 3.2 mm | ||
| ERJ-B2 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 4.3 Ohm | ||
| ±1% | ||
| 1206 | ||
| Surface Mount | ||
| Thick Film | ||
| Wraparound | ||
| Array | ||
| ±100ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |