ERJ-B1AF680U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 3 | ||
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 0.55 mm | ||
| 5 mm | ||
| ERJB1 Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 68 Ohm | ||
| 1 | ||
| 1020 | ||
| Surface Mount | ||
| Thick Film | ||
| Wraparound | ||
| Wide Terminal | ||
| 100.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |