ERJ-A1AF102U
SMD Chip Resistor, 1 kOhm, ± 1%, 1.33 W, 1225 Wide [3264 Metric], Thick Film, High Power
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-A1AF102U
Secondary Manufacturer Part#: ERJ-A1AF102U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 5 | ||
| 155 °C | ||
| -55 °C | ||
| 1.33 W | ||
| 0.55 mm | ||
| 3.2 mm | ||
| ERJ-A1 Series | ||
| 6.4 mm | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| ± 1% | ||
| 1225 Wide [3264 Metric] | ||
| Surface Mount | ||
| Thick Film | ||
| Concave | ||
| High Power | ||
| ± 100ppm/K ppm/°C | ||
| 1.27 mm | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |