PDP SEO Portlet

ERJ-8RQJ5R6V

SMD Current Sense Resistor, 5.6 ohm, ERJ-8RQ Series, 1206 [3216 Metric], 250 mW, ± 5%, Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-8RQJ5R6V
Secondary Manufacturer Part#: ERJ-8RQJ5R6V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size and lightweight
  • High reliability : Metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow sol der ing
  • Improved high-power/resistance to pulse characteristics by double-sided resistive elements structure
  • Low Resistance Value
  • Reference Standards : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
0.6 mm
3.2 mm
ERJ-8RQ Series
1.6 mm
AEC-Q200
5.6 Ohm
± 5%
1206 [3216 Metric]
Thick Film
± 200ppm/K ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.05184
20000+
$0.05158
40000+
$0.05131
80000+
$0.05105
160000+
$0.05078