PDP SEO Portlet

ERJ-8GEYJ472V

SMD Chip Resistor, 4.7 kohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Reliability

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-8GEYJ472V
Secondary Manufacturer Part#: ERJ-8GEYJ472V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERJ-8GEYJ472V is a Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. This ERJ series surface mount chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.

  • Small size and lightweight
  • -55 to 155°C Temperature range
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
250 mW
3.2 mm
ERJ-8GE Series
1.6 mm
AEC-Q200
4.7 kOhm
± 5%
1206 [3216 Metric]
Thick Film
High Reliability
± 200ppm/K ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50000  Mult:5000  
USD $:
50000+
$0.01256
100000+
$0.01233
200000+
$0.0121
400000+
$0.01187
800000+
$0.01164