ERJ-8GEYJ330V
SMD Chip Resistor, 33 ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Reliability
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-8GEYJ330V
Secondary Manufacturer Part#: ERJ-8GEYJ330V
- RoHS 10 Compliant
- Tariff Charges
ERJ8GEYJ330V is an ERJ 8G series automotive grade thick film chip resistor. This ERJ series resistor has metal glaze thick film resistive element and three layers of electrodes that make it highly reliable.
- 33ohm resistance with ±5% tolerance
- Temperature coefficient of ±200ppm/K
- 1206 (3216 Metric) case size
- 200V voltage rating
- 250mW power rating
- Small size and lightweight
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standard
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 3.2 mm | ||
| ERJ-8GE Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 33 Ohm | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| High Reliability | ||
| ± 200ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |