PDP SEO Portlet

ERJ-8GEYJ1R8V

SMD Chip Resistor, 1.8 ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Reliability

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-8GEYJ1R8V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ8GEYJ1R8V is an ERJ type, ERJ-8GE series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.

  • 1.8ohm resistance
  • ±5% resistance tolerance
  • 1206 [3216 Metric] resistor case
  • -100ppm/°C to +600ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 200V voltage rating and 250mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
1.8 ohm
null
250 mW
± 5%
-100ppm/K to +600ppm/K
1206 [3216 Metric]
-55 °C
ERJ-8GE Series
null
Thick Film
3.2 mm
1.6 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:50000  Mult:5000  
Need More?
USD $:
$ 0.01256
50000+
$0.01256
100000+
$0.01233
200000+
$0.0121
400000+
$0.01187
800000+
$0.01164
SubTotal:
$628.00