ERJ-8GEYG333V
SMD Chip Resistor, 33 kohm, ± 2%, 250 mW, 1206 [3216 Metric], Thick Film, High Reliability
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-8GEYG333V
Secondary Manufacturer Part#: ERJ-8GEYG333V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 3.2 mm | ||
| ERJ-8GE Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 33 kOhm | ||
| ± 2% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| High Reliability | ||
| ± 200ppm/K | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |