PDP SEO Portlet

ERJ-8ENF6202V

SMD Chip Resistor, 62 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-8ENF6202V
Secondary Manufacturer Part#: ERJ-8ENF6202V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ8ENF6202V is an ERJ-8EN series, small size and lightweight, precision thick film chip resistor.

  • Resistance value is 62Kohm
  • 1206 [3216 Metric] resistor case size
  • Temperature coefficient is ±100ppm/K
  • Voltage rating is 200V, power rating is 250mW
  • High reliability, metal glaze thick film resistive element and thre

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50000  Mult:5000  
USD $:
50000+
$0.01771
100000+
$0.01676
200000+
$0.01632
400000+
$0.0159
800000+
$0.0155