PDP SEO Portlet

ERJ-8ENF1301V

SMD Chip Resistor, 1.3 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-8ENF1301V
Secondary Manufacturer Part#: 65T8851
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ8ENF1301V is an ERJ-8EN series, small size and lightweight, precision thick film chip resistor.

  • Resistance value is 1.3kohm
  • 1206 [3216 Metric] resistor case size
  • Temperature coefficient is ±100ppm/K
  • Voltage rating is 200V, power rating is 250mW
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines
  • Suitable for both reflow and flow soldering
  • Low resistance tolerance
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
250 mW
3.2 mm
ERJ-8EN Series
1.6 mm
AEC-Q200
1.3 kOhm
± 1%
1206 [3216 Metric]
Thick Film
High Reliability, Precision
± 100ppm/K ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 204 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.179
10+
$0.063
100+
$0.054