PDP SEO Portlet

ERJ-8ENF1052V

SMD Chip Resistor, 10.5 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-8ENF1052V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ8ENF1052V is an ERJ type, ERJ-8EN series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.

  • 10.5kohm resistance
  • ±1% resistance tolerance
  • 1206 [3216 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 200V voltage rating and 250mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
10.5 kohm
null
250 mW
± 1%
± 100ppm/K
1206 [3216 Metric]
-55 °C
ERJ-8EN Series
null
Thick Film
3.2 mm
1.6 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:50000  Mult:5000  
Need More?
USD $:
$ 0.0187
50000+
$0.0187
100000+
$0.01836
200000+
$0.01801
400000+
$0.01767
800000+
$0.01733
SubTotal:
$935.00