ERJ-8ENF1020V
SMD Chip Resistor, 102 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-8ENF1020V
Secondary Manufacturer Part#: ERJ-8ENF1020V
- RoHS 10 Compliant
- Tariff Charges
ERJ8ENF1020V is an ERJ-8EN series, small size and lightweight, precision thick film chip resistor.
- Resistance value is 102ohm
- 1206 [3216 Metric] resistor case size
- Temperature coefficient is ±100ppm/K
- Voltage rating is 200V, power rating is 250mW
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Low resistance tolerance
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 3.2 mm | ||
| ERJ-8EN Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 102 Ohm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| High Reliability, Precision | ||
| ± 100ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |