PDP SEO Portlet

ERJ-8CWJR016V

SMD Current Sense Resistor, 0.016 ohm, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 5%, Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-8CWJR016V
Secondary Manufacturer Part#: 52W0486
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 1206 inches
  • Small size and lightweight
  • High reliability
    • Metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Low Resistance Value
    • ERJ14R Type : 10mO to 50mO
  • Reference Standards: IEC 60115-8, JIS C 5201-8

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
1 W
3.2 mm
ERJ-8CW Series
1.6 mm
AEC-Q200
0.016 Ohm
± 5%
1206 [3216 Metric]
Thick Film
Thick Film
± 75ppm/K ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.405
10+
$0.228
100+
$0.15