ERJ-8CWJR011V
SMD Current Sense Resistor, 0.011 ohm, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 5%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-8CWJR011V
Secondary Manufacturer Part#: ERJ-8CWJR011V
- RoHS 10 Compliant
- Tariff Charges
- Size: 1206 inches
- Small size and lightweight
- High reliability
- Metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Low Resistance Value
- ERJ14R Type : 10mO to 50mO
- Reference Standards: IEC 60115-8, JIS C 5201-8
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1 W | ||
| 3.2 mm | ||
| ERJ-8CW Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 0.011 Ohm | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| Thick Film | ||
| ± 75ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |