PDP SEO Portlet

ERJ-8CWFR033V

SMD Current Sense Resistor, 0.033 ohm, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-8CWFR033V
Secondary Manufacturer Part#: 28W1692
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ERJ 8CW series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 10ohm to 50Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • Current Sensing resistor
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
1 W
0.65 mm
3.2 mm
ERJ-8CW Series
1.6 mm
AEC-Q200
0.033 Ohm
± 1%
1206 [3216 Metric]
Thick Film
± 75ppm/K ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.245