ERJ-8BWJR022V
SMD Current Sense Resistor, 0.022 ohm, ERJ-8BW Series, 1206 [3216 Metric], 1 W, ± 5%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-8BWJR022V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 ohm | ||
| null | ||
| 1 W | ||
| ± 5% | ||
| 0ppm/K to +150ppm/K | ||
| 1206 [3216 Metric] | ||
| -55 °C | ||
| ERJ-8BW Series | ||
| null | ||
| Thick Film | ||
| 3.2 mm | ||
| 1.6 mm | ||
| 0.65 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |