PDP SEO Portlet

ERJ-8BWFR020V

SMD Current Sense Resistor, 0.02 ohm, ERJ-8BW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-8BWFR020V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ-8BWFR020V is an ERJ type, ERJ-8BW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.

  • 0.02ohm resistance
  • ±1% resistance tolerance
  • 1206 [3216 Metric] resistor case
  • ±150ppm/°C temperature coefficient
  • Small size and lightweight
  • Suitable for both reflow and flow soldering
  • Low resistance and high precision by thick film resistive element and special electrode structure
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
  • 1W power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
0.02 ohm
null
1 W
± 1%
0ppm/K to +150ppm/K
1206 [3216 Metric]
-55 °C
ERJ-8BW Series
null
Thick Film
3.2 mm
1.6 mm
0.65 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.21881
5000+
$0.21881
10000+
$0.21479
20000+
$0.21078
40000+
$0.20678
80000+
$0.20278
SubTotal:
$1,094.05