PDP SEO Portlet

ERJ-6RBD4702V

SMD Chip Resistor, 47 kohm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-6RBD4702V
Secondary Manufacturer Part#: ERJ-6RBD4702V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inch Size: 0805
  • Current Sensing resistor
  • Small size and lightweight
  • High reliability : Metal glaze thick fi lm resistive element and three layers of electrodes
  • Suitable for both refl ow and fl ow sol der ing
  • Improved high-power/resistance to pulse characteristics by double-sided resistive elements structure
  • Reference Standards : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 qualifi ed
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
2 mm
ERJ-6R Series
1.25 mm
AEC-Q200
47 kOhm
± 0.5%
0805 [2012 Metric]
Thick Film
High Reliability, Precision
± 50ppm/K ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.02031
50000+
$0.01954
100000+
$0.01881
200000+
$0.01822
400000+
$0.0176