PDP SEO Portlet

ERJ-6GEYJ684V

SMD Chip Resistor, 680 kohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Reliability

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-6GEYJ684V
Secondary Manufacturer Part#: ERJ-6GEYJ684V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inch Size: 0805
  • Small size and lightweight
  • High reliability Metal glaze thick fi lm resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both refl ow and fl ow sol der ing
  • Reference Standards IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualifi ed (Exemption ERJXG)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
125 mW
2 mm
ERJ-6GE Series
1.25 mm
AEC-Q200
680 kOhm
± 5%
0805 [2012 Metric]
Thick Film
High Reliability
± 200ppm/K ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50000  Mult:5000  
USD $:
50000+
$0.00601
100000+
$0.0059
200000+
$0.00579
400000+
$0.00568
800000+
$0.00557