ERJ-6GEYJ390V
SMD Chip Resistor, 39 ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Reliability
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-6GEYJ390V
Secondary Manufacturer Part#: ERJ-6GEYJ390V
- RoHS 10 Compliant
- Tariff Charges
ERJ6GEYJ390V is an ERJ 6G series automotive grade thick film chip resistor. This ERJ series resistor has metal glaze thick film resistive element and three layers of electrodes that make it highly reliable.
- 39ohm resistance with ±5% tolerance
- Temperature coefficient of ±200ppm/K
- 0805 (2012 Metric) case size
- 150V voltage rating
- 125mW power rating
- Small size and lightweight
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standard
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 125 mW | ||
| 2 mm | ||
| ERJ-6GE Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 39 Ohm | ||
| ± 5% | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| High Reliability | ||
| ± 200ppm/K ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |