PDP SEO Portlet

ERJ-6GEYJ102V

SMD Chip Resistor, 1 kohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Reliability

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-6GEYJ102V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 1kohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 0805 [2012 Metric]
  • Power rating is 125mW
  • Voltage rating is 150V
  • Temperature coefficient is ± 200ppm/K
  • Small size and lightweight
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • AEC-Q200 compliant and reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Technical Attributes

Find Similar Parts

Description Value
1 kohm
null
125 mW
± 5%
± 200ppm/K
0805 [2012 Metric]
-55 °C
ERJ-6GE Series
null
Thick Film
2 mm
1.25 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  90,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00601
5000+
$0.00601
10000+
$0.0059
20000+
$0.00579
40000+
$0.00568
80000+
$0.00557
SubTotal:
$30.05