PDP SEO Portlet

ERJ-6ENF3300V

SMD Chip Resistor, 330 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-6ENF3300V
Secondary Manufacturer Part#: 64R5399
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ6ENF3300V is an ERJ type 6E series precision thick film chip resistor. It offers an exceptionally durable and lightweight design in a small size, ideal for various automotive applications such as charging guns, infotainment, TCU, and ADAS systems and Lidar.

  • Resistance value is 330 ohm
  • ±1% tolerance
  • Power rating of 0.125W
  • Voltage rating of 150VDC
  • 0805 (2012 metric) case size
  • Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
125 mW
2 mm
ERJ-6EN Series
1.25 mm
AEC-Q200
330 Ohm
± 1%
0805 [2012 Metric]
Thick Film
High Reliability, Precision
± 100ppm/K ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 428 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.11
10+
$0.034
100+
$0.029
1000+
$0.019
5000+
$0.015
10000+
$0.013
25000+
$0.012